Part Details for 50WM340 by NTE Electronics Inc
Overview of 50WM340 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 50WM340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-50WM340-ND
|
DigiKey | RES CHAS MNT 40K OHM 5% 50W Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
40 In Stock |
|
$8.9100 / $10.7400 | Buy Now |
Part Details for 50WM340
50WM340 CAD Models
50WM340 Part Data Attributes
|
50WM340
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
50WM340
NTE Electronics Inc
50W 40.0K OHM 1%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.62 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 40000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |