Part Details for 50YXF10MEFCT15X11 by Rubycon Corporation
Overview of 50YXF10MEFCT15X11 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YXF10MEFCT15X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4215-1-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5759 In Stock |
|
$0.0614 / $0.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 108000 |
|
$0.0304 / $0.2250 | Buy Now |
|
Quest Components | 86400 |
|
$0.0330 / $0.3000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 163800 |
|
RFQ | |
DISTI #
50YXF10MEFCT15X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 50YXF10MEFCT15X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 10uF 50V 20% PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 25650 |
|
$0.0240 / $0.0495 | Buy Now |
Part Details for 50YXF10MEFCT15X11
50YXF10MEFCT15X11 CAD Models
50YXF10MEFCT15X11 Part Data Attributes:
|
50YXF10MEFCT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXF10MEFCT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.005 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 42 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXF10MEFCT15X11
This table gives cross-reference parts and alternative options found for 50YXF10MEFCT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXF10MEFCT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LFM0511RTN511D | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCT15X11 vs 2100LFM0511RTN511D |
2100LFM0511RTN311A | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCT15X11 vs 2100LFM0511RTN311A |
REA0511100M050B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 50YXF10MEFCT15X11 vs REA0511100M050B |
SY050M0010A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 50YXF10MEFCT15X11 vs SY050M0010A5F-0511 |
8100LFM0511RTN411M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCT15X11 vs 8100LFM0511RTN411M |
2100LFM0511RTN011B | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCT15X11 vs 2100LFM0511RTN011B |
2100LFM0511RTN511M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCT15X11 vs 2100LFM0511RTN511M |
1100LFM0511RTN011B | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCT15X11 vs 1100LFM0511RTN011B |
50YXF10MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXF10MEFCT15X11 vs 50YXF10MEFCCC5X11 |
2100LFM0511RTN911B | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCT15X11 vs 2100LFM0511RTN911B |