Part Details for 50YXF10MHFC(5X11) by Rubycon Corporation
Overview of 50YXF10MHFC(5X11) by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7112S0815X11LF | Amphenol Communications Solutions | Connectors for Portable Environments, hinge and cover Lead Free | |
7112S0825X11LF | Amphenol Communications Solutions | Connectors for Portable Environments, hinge and cover Lead Free |
Price & Stock for 50YXF10MHFC(5X11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10uF 50V 20% PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 88 |
|
$0.0283 / $0.0487 | Buy Now |