Part Details for 50YXF22MFFC5X11 by Rubycon Corporation
Overview of 50YXF22MFFC5X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YXF22MFFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22uF 50V 20% PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 26 |
|
$0.0258 / $0.0444 | Buy Now |
Part Details for 50YXF22MFFC5X11
50YXF22MFFC5X11 CAD Models
50YXF22MFFC5X11 Part Data Attributes
|
50YXF22MFFC5X11
Rubycon Corporation
Buy Now
|
Compare Parts:
50YXF22MFFC5X11
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |