Part Details for 50YXG560MEFC18X16 by Rubycon Corporation
Overview of 50YXG560MEFC18X16 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YXG560MEFC18X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50YXG560MEFC18X16-ND
|
DigiKey | CAP ALUM 560UF 20% 50V RADIAL TH Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.8655 | Buy Now |
DISTI #
232-50YXG560MEFC18X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 50VDC - 18mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4960 / $1.5870 | Buy Now |
Part Details for 50YXG560MEFC18X16
50YXG560MEFC18X16 CAD Models
50YXG560MEFC18X16 Part Data Attributes
|
50YXG560MEFC18X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXG560MEFC18X16
Rubycon Corporation
CAP ALUM RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.28 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1061.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXG560MEFC18X16
This table gives cross-reference parts and alternative options found for 50YXG560MEFC18X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXG560MEFC18X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXH560MEFCCA18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXG560MEFC18X16 vs 50YXH560MEFCCA18X16 |
50YXH560MEFCRK18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 50YXG560MEFC18X16 vs 50YXH560MEFCRK18X16 |
50YXH560MKC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 50YXG560MEFC18X16 vs 50YXH560MKC18X16 |
50YXH560MEFCRX18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 50YXG560MEFC18X16 vs 50YXH560MEFCRX18X16 |
50YXH560MEFCRI18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 50YXG560MEFC18X16 vs 50YXH560MEFCRI18X16 |
50YXG560MEFCRX18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 50YXG560MEFC18X16 vs 50YXG560MEFCRX18X16 |
50YXG560MSG18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 50YXG560MEFC18X16 vs 50YXG560MSG18X16 |
50YXH560MLDFCA18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | 50YXG560MEFC18X16 vs 50YXH560MLDFCA18X16 |
50YXH560MLDFCE18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | 50YXG560MEFC18X16 vs 50YXH560MLDFCE18X16 |
50YXH560MRI18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 50YXG560MEFC18X16 vs 50YXH560MRI18X16 |