There are no models available for this part yet.
Overview of 50YXG680MEFC12.5X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50YXG680MEFC12.5X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-50YXG680MEFC12.5X30-ND
|
DigiKey | CAP ALUM 680UF 20% 50V RADIAL TH Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5452 | Buy Now | |
DISTI #
232-50YXG680MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 358 |
|
$0.4470 / $1.3200 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 50VDC - 12.5mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4080 / $1.3040 | Buy Now |
CAD Models for 50YXG680MEFC12.5X30 by Rubycon Corporation
Part Data Attributes for 50YXG680MEFC12.5X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.34 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
1270.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 50YXG680MEFC12.5X30
This table gives cross-reference parts and alternative options found for 50YXG680MEFC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXG680MEFC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH681M50V12.5X30TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 50YXG680MEFC12.5X30 vs NRSH681M50V12.5X30TBNF |
NRSG681M50V12.5X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 50YXG680MEFC12.5X30 vs NRSG681M50V12.5X30F3F |
50YXG680MEFCCE12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXG680MEFC12.5X30 vs 50YXG680MEFCCE12.5X30 |
50YXH680MRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 50YXG680MEFC12.5X30 vs 50YXH680MRI12.5X30 |
50YXG680MRK12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 50YXG680MEFC12.5X30 vs 50YXG680MRK12.5X30 |
NRE-HL681M50V12.5X30F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 50YXG680MEFC12.5X30 vs NRE-HL681M50V12.5X30F1F |
RJM-50V681MI7#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | 50YXG680MEFC12.5X30 vs RJM-50V681MI7#-GAS |
ESL687M050AK2EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 50YXG680MEFC12.5X30 vs ESL687M050AK2EA |
50YXH680MEFCCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXG680MEFC12.5X30 vs 50YXH680MEFCCA12.5X30 |
50ZL680MEFC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | 50YXG680MEFC12.5X30 vs 50ZL680MEFC12.5X30 |