Part Details for 50YXS1200MEFC18X20 by Rubycon Corporation
Overview of 50YXS1200MEFC18X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YXS1200MEFC18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-50YXS1200MEFC18X20-ND
|
DigiKey | CAP ALUM 1200UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
491 In Stock |
|
$0.6483 / $2.0200 | Buy Now |
DISTI #
232-50YXS1200MEFC18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.7320 / $2.1500 | Order Now |
Part Details for 50YXS1200MEFC18X20
50YXS1200MEFC18X20 CAD Models
50YXS1200MEFC18X20 Part Data Attributes
|
50YXS1200MEFC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXS1200MEFC18X20
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1494 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXS1200MEFC18X20
This table gives cross-reference parts and alternative options found for 50YXS1200MEFC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXS1200MEFC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZN500EC3122MM20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 50YXS1200MEFC18X20 vs EKZN500EC3122MM20S |
EKZN500EBC122MM20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 50YXS1200MEFC18X20 vs EKZN500EBC122MM20S |
EKZN500EIJ122MM20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 50YXS1200MEFC18X20 vs EKZN500EIJ122MM20S |
EKZN500EC5122MM20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 50YXS1200MEFC18X20 vs EKZN500EC5122MM20S |
EKZN500EBD122MM20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 50YXS1200MEFC18X20 vs EKZN500EBD122MM20S |