Part Details for 50YXS1500MEFC16X31.5 by Rubycon Corporation
Overview of 50YXS1500MEFC16X31.5 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YXS1500MEFC16X31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-50YXS1500MEFC16X31.5-ND
|
DigiKey | CAP ALUM 1500UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
390 In Stock |
|
$0.8393 / $2.4100 | Buy Now |
DISTI #
232-50YXS1MEFC16X315
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.8390 / $2.3200 | Order Now |
Part Details for 50YXS1500MEFC16X31.5
50YXS1500MEFC16X31.5 CAD Models
50YXS1500MEFC16X31.5 Part Data Attributes
|
50YXS1500MEFC16X31.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXS1500MEFC16X31.5
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.75 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1890 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXS1500MEFC16X31.5
This table gives cross-reference parts and alternative options found for 50YXS1500MEFC16X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXS1500MEFC16X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1H158M1631MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50YXS1500MEFC16X31.5 vs WL1H158M1631MCS |
EKYB500EC5152MLN3S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 50YXS1500MEFC16X31.5 vs EKYB500EC5152MLN3S |
MK1H158M1631MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | 50YXS1500MEFC16X31.5 vs MK1H158M1631MML |
MK1H158M1631MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | 50YXS1500MEFC16X31.5 vs MK1H158M1631MQR |
MK1H158M1631MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | 50YXS1500MEFC16X31.5 vs MK1H158M1631MPA |
ML1H158M1631MSS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 50YXS1500MEFC16X31.5 vs ML1H158M1631MSS |
EKZN500EBD152MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | 50YXS1500MEFC16X31.5 vs EKZN500EBD152MLN3S |
EXR152M50F5T3 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 50YXS1500MEFC16X31.5 vs EXR152M50F5T3 |
B41044A6158M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | 50YXS1500MEFC16X31.5 vs B41044A6158M009 |
MALREKE00JS415H00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1500 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | 50YXS1500MEFC16X31.5 vs MALREKE00JS415H00K |