Part Details for 50ZLH56MEFC6.3X11 by Rubycon Corporation
Overview of 50ZLH56MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50ZLH56MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3015-ND
|
DigiKey | CAP ALUM 56UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
48243 In Stock |
|
$0.0476 / $0.2000 | Buy Now |
DISTI #
232-50ZLH56MEFC63X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 11603 |
|
$0.0680 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 56uF - 20% - 50VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant |
8522 In Stock |
|
$0.0686 / $0.0813 | Buy Now |
DISTI #
51703651
|
Verical | Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 6000h 105C Bulk Min Qty: 2000 Package Multiple: 2000 Date Code: 1928 | Americas - 8000 |
|
$0.0944 / $0.1057 | Buy Now |
DISTI #
74507673
|
Verical | Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 6000h 105C Bulk Min Qty: 1000 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$0.0731 | Buy Now |
|
Quest Components | 1600 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
C1S629500502380
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 1450 |
|
$0.0559 / $0.1020 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 56uF - 20% - 50VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant |
8522 In Stock |
|
$0.0686 / $0.0813 | Buy Now |
Part Details for 50ZLH56MEFC6.3X11
50ZLH56MEFC6.3X11 CAD Models
50ZLH56MEFC6.3X11 Part Data Attributes
|
50ZLH56MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZLH56MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.028 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 192.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50ZLH56MEFC6.3X11
This table gives cross-reference parts and alternative options found for 50ZLH56MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZLH56MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZL56MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZLH56MEFC6.3X11 vs 50ZL56MKC6.3X11 |
NRSG560M50V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | 50ZLH56MEFC6.3X11 vs NRSG560M50V6.3X11F3CF |
RLP566050M0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | Taiwan Ostor Corporation | 50ZLH56MEFC6.3X11 vs RLP566050M0611 |
UHE1H560MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 50ZLH56MEFC6.3X11 vs UHE1H560MED1CT |
NRSG560M50V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | 50ZLH56MEFC6.3X11 vs NRSG560M50V6.3X11TBSTNF |
UHE1H560MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | 50ZLH56MEFC6.3X11 vs UHE1H560MED1FA |
50ZLJ56MT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF | Rubycon Corporation | 50ZLH56MEFC6.3X11 vs 50ZLJ56MT16.3X11 |
NRSG560M50V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50ZLH56MEFC6.3X11 vs NRSG560M50V6.3X11TBSTF |
NRSH560M50V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | 50ZLH56MEFC6.3X11 vs NRSH560M50V6.3X11F1F |
ESL566M050AE3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 50ZLH56MEFC6.3X11 vs ESL566M050AE3EA |