Part Details for 50ZLJ2700M16X40 by Rubycon Corporation
Overview of 50ZLJ2700M16X40 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50ZLJ2700M16X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-50ZLJ2700M16X40-ND
|
DigiKey | CAP ALUM 2700UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
200 In Stock |
|
$1.2690 / $3.6400 | Buy Now |
DISTI #
232-50ZLJ2700M16X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.2400 / $3.5100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2700uF - 20% - 50VDC - 16mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.1400 / $3.6500 | Buy Now |
DISTI #
75699076
|
Verical | 50ZLJ2700M16X40 Min Qty: 57 Package Multiple: 1 Date Code: 2301 | Americas - 200 |
|
$1.4337 / $1.5009 | Buy Now |
|
Quest Components | 160 |
|
$1.5400 / $3.0800 | Buy Now |
Part Details for 50ZLJ2700M16X40
50ZLJ2700M16X40 CAD Models
50ZLJ2700M16X40 Part Data Attributes:
|
50ZLJ2700M16X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZLJ2700M16X40
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.35 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3360 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |