There are no models available for this part yet.
Overview of 50ZLJ3300M18X35.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50ZLJ3300M18X35.5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-50ZLJ3300M18X35.5-ND
|
DigiKey | CAP ALUM 3300UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
100 In Stock |
|
$1.4664 / $3.8200 | Buy Now | |
DISTI #
232-50ZLJ3300M18X355
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 165 |
|
$1.4400 / $3.6500 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 50VDC - 18mm dia x 35.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.3900 / $2.0900 | Buy Now | ||
DISTI #
C1S629500503316
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 35 |
|
$1.4700 / $3.0100 | Buy Now |
CAD Models for 50ZLJ3300M18X35.5 by Rubycon Corporation
Part Data Attributes for 50ZLJ3300M18X35.5 by Rubycon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.65 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
3220 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 50ZLJ3300M18X35.5
This table gives cross-reference parts and alternative options found for 50ZLJ3300M18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZLJ3300M18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA332M1HBK-1836C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 50ZLJ3300M18X35.5 vs RGA332M1HBK-1836C |
RGA332M1HBC-1836T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 50ZLJ3300M18X35.5 vs RGA332M1HBC-1836T |
RGA332M1HCC-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 50ZLJ3300M18X35.5 vs RGA332M1HCC-1836B |
RGA332M1HBK-1836P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 50ZLJ3300M18X35.5 vs RGA332M1HBK-1836P |
TYRH1H338G35ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | TE Connectivity | 50ZLJ3300M18X35.5 vs TYRH1H338G35ML |
KZ332M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | Capxon International Electronics Co Ltd | 50ZLJ3300M18X35.5 vs KZ332M050 |
RGA332M1HSC-1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, | Lelon Electronics Corp | 50ZLJ3300M18X35.5 vs RGA332M1HSC-1836 |
RGA332M1HBC-1836P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 50ZLJ3300M18X35.5 vs RGA332M1HBC-1836P |
RGA332M1HSD-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 50ZLJ3300M18X35.5 vs RGA332M1HSD-1836B |
NRZJ332M50V18X35.5F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 50ZLJ3300M18X35.5 vs NRZJ332M50V18X35.5F |