Part Details for 50ZLJ56MT16.3X11 by Rubycon Corporation
Overview of 50ZLJ56MT16.3X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50ZLJ56MT16.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5131
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 56 - F, - 20%, 50 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50ZLJ56MT16.3X11 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 477 |
|
$0.1120 / $0.3640 | Buy Now |
DISTI #
1189-1665-1-ND
|
DigiKey | CAP ALUM 56UF 20% 50V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3413 In Stock |
|
$0.0640 / $0.3500 | Buy Now |
DISTI #
50ZLJ56MT16.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56uF, 50V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: 50ZLJ56MT16.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 50ZLJ56MT16.3X11
50ZLJ56MT16.3X11 CAD Models
50ZLJ56MT16.3X11 Part Data Attributes
|
50ZLJ56MT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZLJ56MT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.028 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50ZLJ56MT16.3X11
This table gives cross-reference parts and alternative options found for 50ZLJ56MT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZLJ56MT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZL56MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZLJ56MT16.3X11 vs 50ZL56MEFCKC6.3X11 |
50YXG56MCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZLJ56MT16.3X11 vs 50YXG56MCE6.3X11 |
LQ1H566M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50ZLJ56MT16.3X11 vs LQ1H566M6L011FS |
SY050M0056AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 50ZLJ56MT16.3X11 vs SY050M0056AZF-0611 |
50ZL56MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZLJ56MT16.3X11 vs 50ZL56MCE6.3X11 |
NRSH560M50V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50ZLJ56MT16.3X11 vs NRSH560M50V6.3X11TBSTF |
50YXG56MEFCT56.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZLJ56MT16.3X11 vs 50YXG56MEFCT56.3X11 |
50ZL56MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF | Rubycon Corporation | 50ZLJ56MT16.3X11 vs 50ZL56MEFCCC6.3X11 |
50ZLH56MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZLJ56MT16.3X11 vs 50ZLH56MFA6.3X11 |
50YXG56MCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZLJ56MT16.3X11 vs 50YXG56MCC6.3X11 |