Part Details for 51-0682 by Molex
Overview of 51-0682 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MOS6020-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824 | |
MSD1260-682MLD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 51-0682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T5270
|
Newark | Reinforcing Ring |Molex 51-0682 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $6.0700 | Buy Now |
DISTI #
32329356
|
Verical | Reinforcing Ring Min Qty: 19 Package Multiple: 1 | Americas - 33 |
|
$3.4000 | Buy Now |
DISTI #
C1S549803777811
|
Chip1Stop | Unclassified RoHS: Compliant | 33 |
|
$4.1000 / $4.1100 | Buy Now |
DISTI #
10211363
|
TestEquity LLC | Molex 51-0682 Mounting Hardware Reinforcing Ring | 33 |
|
$3.8400 | Buy Now |