Part Details for 51-257.025D by EAO AG
Overview of 51-257.025D by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1025DJTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 |
Price & Stock for 51-257.025D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4412
|
Newark | Keylock Switch 2 Positions Rest(A)-Maintained Sa 3Nc+3No St 18X18 Gold/Silver 311 |Eao 51-257.025D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7700 / $101.2200 | Buy Now |
DISTI #
51-257.025D-ND
|
DigiKey | SWITCH KEYLOCK 2POS 6PST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.5900 | Buy Now |
DISTI #
123-51-257.025D
|
Mouser Electronics | Keylock Switches CAP-17.4X17.4MM1 LED GRY RoHS: Compliant | 0 |
|
$92.0100 / $101.6200 | Order Now |
DISTI #
70291578
|
RS | Keylock Switch,2Pos.,18x18mm,3NC+3NO, Rest/MAINT, Key Remove A,5A,250VAC, Solder | EAO 51-257.025D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$95.1900 / $100.2200 | RFQ |
DISTI #
000000000000353959
|
Sager | Keylock Switches CAP-17.4X17.4MM1 LED GRY Min Qty: 1 | 0 |
|
$83.1500 / $102.3400 | Buy Now |