Part Details for 51-274.025 by EAO AG
Overview of 51-274.025 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-274.025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4434
|
Newark | Illuminated Pushbutton Main Sa 4Nc+4No St D18 Gold/Silver |Eao 51-274.025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.5100 / $92.8600 | Buy Now |
DISTI #
51-274.025-ND
|
DigiKey | SWITCH PB 8PST-4NO/4NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.6000 | Buy Now |
DISTI #
123-51-274.025
|
Mouser Electronics | Pushbutton Switches KYLK REC MNT 2POS RoHS: Compliant | 0 |
|
$77.3100 / $101.5800 | Order Now |
DISTI #
70291585
|
RS | Pushbutton Actuator, Round,18mm,4NC+4NO, MAINT, Illuminative,5A,250VAC, Solder | EAO 51-274.025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5200 / $93.1700 | RFQ |