There are no models available for this part yet.
Overview of 51-284.0252 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-252MXB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1550-252MXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 51-284.0252 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1948-51-284.0252-ND
|
DigiKey | ACTUATOR, 18 MM X 18 MM, ILLUMIN Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$77.3267 / $95.9500 | Buy Now | |
DISTI #
51-284.0252
|
TME | Switch: body, 16mm, Stabl.pos: 2, NC x4 + NO x4, Pos: 2, 51 Min Qty: 1 | 0 |
|
$69.7300 / $99.6200 | RFQ |
CAD Models for 51-284.0252 by EAO AG
Part Data Attributes for 51-284.0252 by EAO AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|