Part Details for 51-311-041 by Spectrum Control
Overview of 51-311-041 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-311-041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M28861/05-023TB
|
TTI | EMI Feedthrough Filters .15UF 200V 5A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 14 In Stock |
|
$127.2900 / $136.4900 | Buy Now |