Part Details for 51-320-026 by Spectrum Control
Overview of 51-320-026 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 51-320-026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-320-026
|
Mouser Electronics | EMI Feedthrough Filters .36UF 250V 3A RoHS: Not Compliant | 0 |
|
$148.5700 | Order Now |
Part Details for 51-320-026
51-320-026 CAD Models
51-320-026 Part Data Attributes:
|
51-320-026
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-320-026
Spectrum Control
Data Line Filter, 1 Function(s), 400V, 3A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 360000 µF | |
DC Resistance-Max | 0.03 Ω | |
Diameter | 17.45 mm | |
Filter Type | DATA LINE FILTER | |
Height | 22.987 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 3 A | |
Rated Voltage | 400 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |