Part Details for 51-321-314 by Spectrum Control
Overview of 51-321-314 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-321-314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-321-314
|
Mouser Electronics | EMI Feedthrough Filters P1.690D.312T 200V 10A 31-0027C | 0 |
|
$194.2900 | Order Now |
DISTI #
M15733/27-0013
|
TTI | EMI Feedthrough Filters .5UF 200V 10A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2 In Stock |
|
$192.0600 | Buy Now |
DISTI #
51-321-314
|
TTI | EMI Feedthrough Filters P1.690D.312T 200V 10A 31-0027C Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 51-321-314
51-321-314 CAD Models
51-321-314 Part Data Attributes
|
51-321-314
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-321-314
Spectrum Control
Data Line Filter, 1 Function(s), 200V, 10A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 500000 µF | |
DC Resistance-Max | 0.008 Ω | |
Diameter | 17.45 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 30.353 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |
Alternate Parts for 51-321-314
This table gives cross-reference parts and alternative options found for 51-321-314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51-321-314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51-321-314 | Data Line Filter, 1 Function(s), 200V, 10A, HERMETIC PACKAGE | API Technologies Corp EIS (RETIRED) | 51-321-314 vs 51-321-314 |
M15733/27-0013 | Data Line Filter, 1 Function(s), 200V, 10A | API Technologies Corp EIS (RETIRED) | 51-321-314 vs M15733/27-0013 |