Part Details for 51-321-318 by Spectrum Control
Overview of 51-321-318 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-321-318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-321-318
|
Mouser Electronics | EMI Feedthrough Filters .72uF Max Low Pass filter RoHS: Not Compliant | 41 |
|
$177.1300 / $189.7100 | Buy Now |
DISTI #
51-321-318
|
TTI | EMI Feedthrough Filters .72uF Max Low Pass filter Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 137 In Stock |
|
$177.1300 / $189.7100 | Buy Now |
Part Details for 51-321-318
51-321-318 CAD Models
51-321-318 Part Data Attributes
|
51-321-318
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-321-318
Spectrum Control
Data Line Filter, 1 Function(s), 400V, 3A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 720000 µF | |
DC Resistance-Max | 0.03 Ω | |
Diameter | 17.45 mm | |
Filter Type | DATA LINE FILTER | |
Height | 30.353 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 3 A | |
Rated Voltage | 400 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |