Part Details for 51-322-015 by Spectrum Control
Overview of 51-322-015 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-322-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-322-015
|
Mouser Electronics | EMI Feedthrough Filters .36UF 400V 25A RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
51-322-015
|
TTI | EMI Feedthrough Filters .36UF 400V 25A Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for 51-322-015
51-322-015 CAD Models
51-322-015 Part Data Attributes
|
51-322-015
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-322-015
Spectrum Control
Data Line Filter, 1 Function(s), 400V, 25A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 360000 µF | |
DC Resistance-Max | 0.007 Ω | |
Diameter | 17.45 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 19.05 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 25 A | |
Rated Voltage | 400 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |