Part Details for 51-353-054 by API Technologies Corp
Overview of 51-353-054 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 51-353-054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-353-054
|
Mouser Electronics | EMI Feedthrough Filters 5A .45uF 1/4-28 FLAG RoHS: Not Compliant | 0 |
|
$75.1200 / $76.5900 | Order Now |
DISTI #
51-353-054
|
Richardson RFPD | LOW PASS FILTER Min Qty: 50 | 0 |
|
$56.5300 / $74.3800 | Buy Now |
Part Details for 51-353-054
51-353-054 CAD Models
51-353-054 Part Data Attributes
|
51-353-054
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
51-353-054
API Technologies Corp
Data Line Filter, 1 Function(s), 100V, 5A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 450000 µF | |
DC Resistance-Max | 0.015 Ω | |
Diameter | 9.78 mm | |
Filter Type | DATA LINE FILTER | |
Height | 19.253 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |
Alternate Parts for 51-353-054
This table gives cross-reference parts and alternative options found for 51-353-054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51-353-054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M15733/25-0005 | Data Line Filter, 1 Function(s), 100V, 5A | API Technologies Corp EIS (RETIRED) | 51-353-054 vs M15733/25-0005 |
M15733/25-0005 | Data Line Filter, 1 Function(s), 100V, 5A, | API Technologies Corp | 51-353-054 vs M15733/25-0005 |