Part Details for 51-353-080 by Spectrum Control
Overview of 51-353-080 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-353-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-353-080
|
Mouser Electronics | EMI Feedthrough Filters 5A .25uF 1/4-28 FLAG RoHS: Not Compliant | 27 |
|
$68.8500 / $79.3200 | Buy Now |
DISTI #
M15733/26-0007
|
TTI | EMI Feedthrough Filters .25UF 150V 5A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 275 In Stock |
|
$67.8000 / $78.8000 | Buy Now |
Part Details for 51-353-080
51-353-080 CAD Models
51-353-080 Part Data Attributes
|
51-353-080
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-353-080
Spectrum Control
Data Line Filter, 1 Function(s), 150V, 5A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 250000 µF | |
DC Resistance-Max | 0.015 Ω | |
Diameter | 9.78 mm | |
Filter Type | DATA LINE FILTER | |
Height | 19.253 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 5 A | |
Rated Voltage | 150 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |
Alternate Parts for 51-353-080
This table gives cross-reference parts and alternative options found for 51-353-080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51-353-080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51-353-080 | Data Line Filter, 1 Function(s), 150V, 5A, HERMETIC PACKAGE | API Technologies Corp EIS (RETIRED) | 51-353-080 vs 51-353-080 |