Part Details for 51-359-001 by Spectrum Control
Overview of 51-359-001 by Spectrum Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 51-359-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-359-001
|
Mouser Electronics | EMI Feedthrough Filters 15A 1.4uF 1/4-28FLAG RoHS: Not Compliant | 287 |
|
$31.9600 / $31.9700 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 15 A, DATA LINE FILTER | 6 |
|
$15.1574 | Buy Now |
DISTI #
51-359-001
|
TTI | EMI Feedthrough Filters 15A 1.4uF 1/4-28FLAG Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 28 In Stock |
|
$29.4700 / $31.3300 | Buy Now |
DISTI #
51-359-001
|
Richardson RFPD | LOW PASS FILTER RoHS: Not Compliant Min Qty: 50 | 0 |
|
$21.9500 / $28.8800 | Buy Now |
Part Details for 51-359-001
51-359-001 CAD Models
51-359-001 Part Data Attributes
|
51-359-001
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-359-001
Spectrum Control
Data Line Filter, 1 Function(s), 50V, 15A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 1400000 µF | |
DC Resistance-Max | 0.005 Ω | |
Diameter | 9.78 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 5.33 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 50 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |