Part Details for 51-359-044 by Spectrum Control
Overview of 51-359-044 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-359-044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-359-044
|
Mouser Electronics | EMI Feedthrough Filters 15A 1.2uF 1/4-28 RoHS: Not Compliant | 88 |
|
$34.9800 / $39.1500 | Buy Now |
DISTI #
M15733/49-0006
|
TTI | EMI Feedthrough Filters 1.2UF 100V 15A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 228 In Stock |
|
$23.8800 / $25.3700 | Buy Now |
DISTI #
51-359-044
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 50 | 0 |
|
$20.1600 / $26.5200 | Buy Now |
Part Details for 51-359-044
51-359-044 CAD Models
51-359-044 Part Data Attributes
|
51-359-044
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-359-044
Spectrum Control
Data Line Filter, 1 Function(s), 50V, 15A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 1200000 µF | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 9.78 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 9.398 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 50 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |
Alternate Parts for 51-359-044
This table gives cross-reference parts and alternative options found for 51-359-044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51-359-044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M15733/49-0006 | Data Line Filter, 1 Function(s), 50V, 15A | API Technologies Corp EIS (RETIRED) | 51-359-044 vs M15733/49-0006 |
51-359-044 | Data Line Filter, 1 Function(s), 50V, 15A, HERMETIC PACKAGE | API Technologies Corp EIS (RETIRED) | 51-359-044 vs 51-359-044 |