There are no models available for this part yet.
Overview of 51-359-050 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 51-359-050 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M15733/38-0008
|
TTI | EMI Feedthrough Filters .03UF 200V 15A Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
CAD Models for 51-359-050 by Spectrum Control
Part Data Attributes for 51-359-050 by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Package Description
|
HERMETIC PACKAGE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Capacitance
|
150000 µF
|
DC Resistance-Max
|
0.008 Ω
|
Diameter
|
9.78 mm
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
9.398 mm
|
Insertion Loss-Max
|
60 dB
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Rated Current
|
15 A
|
Rated Voltage
|
200 V
|
Screening Level
|
MIL-PRF-15733; MIL-PRF-28861
|
Alternate Parts for 51-359-050
This table gives cross-reference parts and alternative options found for 51-359-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51-359-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M15733/38-0008 | Data Line Filter, 1 Function(s), 200V, 15A | API Technologies Corp EIS (RETIRED) | 51-359-050 vs M15733/38-0008 |
51-359-050 | Data Line Filter, 1 Function(s), 200V, 15A, HERMETIC PACKAGE | API Technologies Corp EIS (RETIRED) | 51-359-050 vs 51-359-050 |