There are no models available for this part yet.
Overview of 51-390-314 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 51-390-314 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
657-51-390-314
|
Mouser Electronics | EMI Feedthrough Filters 2.8UF 50V 1A | 0 |
|
$80.1200 / $91.2800 | Order Now | |
DISTI #
51-390-314
|
TTI | EMI Feedthrough Filters 2.8UF 50V 1A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 5 In Stock |
|
$76.0100 | Buy Now | |
DISTI #
51-390-314
|
Richardson RFPD | LOW PASS FILTER Min Qty: 1 | 800 |
|
RFQ |
CAD Models for 51-390-314 by Spectrum Control
Part Data Attributes for 51-390-314 by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Package Description
|
HERMETIC PACKAGE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Capacitance
|
2800000 µF
|
DC Resistance-Max
|
0.14 Ω
|
Diameter
|
9.779 mm
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
20.142 mm
|
Insertion Loss-Max
|
80 dB
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Rated Current
|
1 A
|
Rated Voltage
|
50 V
|
Screening Level
|
MIL-PRF-15733; MIL-PRF-28861
|
Alternate Parts for 51-390-314
This table gives cross-reference parts and alternative options found for 51-390-314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51-390-314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51-390-314 | Data Line Filter, 1 Function(s), 50V, 1A, HERMETIC PACKAGE | API Technologies Corp EIS (RETIRED) | 51-390-314 vs 51-390-314 |
Related Parts for 51-390-314
-
BK1608HW601-TData Line Filters
-
GRM42A5C3F050DW01LFixed Capacitors
-
DS1608C-335MLCFixed Inductors
-
RT0805DRD0720KLFixed Resistors
-
M80-4800605Headers and Edge Type Connectors
-
SM5405Rectifier Diodes
-
IRL640APower Field-Effect Transistors
-
TMS5700432BPZQQ1Microcontrollers
-
MC33363ADWGSwitching Regulator or Controllers