There are no models available for this part yet.
Overview of 51-390-317 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 51-390-317 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
657-51-390-317
|
Mouser Electronics | EMI Feedthrough Filters 2.8UF 50V 2A | 0 |
|
$123.2700 | Order Now | |
DISTI #
M15733/23-0053
|
TTI | EMI Feedthrough Filters 2.8UF 50V 2A Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$101.0200 | Buy Now | |
DISTI #
51-390-317
|
Richardson RFPD | LOW PASS FILTER Min Qty: 50 | 0 |
|
$70.7600 / $93.1100 | Buy Now |
CAD Models for 51-390-317 by Spectrum Control
Part Data Attributes for 51-390-317 by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Package Description
|
HERMETIC PACKAGE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Capacitance
|
1500000 µF
|
DC Resistance-Max
|
0.07 Ω
|
Diameter
|
9.779 mm
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
18.542 mm
|
Insertion Loss-Max
|
80 dB
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Rated Current
|
2 A
|
Rated Voltage
|
50 V
|
Screening Level
|
MIL-PRF-15733; MIL-PRF-28861
|
Alternate Parts for 51-390-317
This table gives cross-reference parts and alternative options found for 51-390-317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51-390-317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M15733/23-0053 | Data Line Filter, 1 Function(s), 50V, 2A, | Spectrum Control | 51-390-317 vs M15733/23-0053 |
M15733/23-0053 | Data Line Filter, 1 Function(s), 50V, 2A | API Technologies Corp EIS (RETIRED) | 51-390-317 vs M15733/23-0053 |