Part Details for 51-395.022D by EAO AG
Overview of 51-395.022D by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9022DM/B | Rochester Electronics LLC | 9022 - FF/Latch | |
9022DC | Rochester Electronics LLC | 9022 - FF/Latch | |
RJK6022DJE-00#Z0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.2A 15000Mohm To-92 Mod |
Price & Stock for 51-395.022D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4523
|
Newark | Keylock Switch 2 Positions Rest-Maintained(A) Sa 1Nc+1No St/Pt 18X24 Gold/Silver 311 Rohs Compliant: Yes |Eao 51-395.022D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3300 / $68.4400 | Buy Now |
DISTI #
51-395.022D-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$54.1456 / $71.1400 | Buy Now |
DISTI #
123-51-395.022D
|
Mouser Electronics | Keylock Switches KEYLOCK RND MNT 2POS RoHS: Compliant | 0 |
|
$54.1400 / $71.1300 | Order Now |
DISTI #
70291635
|
RS | Keylock Switch,2Pos,18x24mm,1NC+1NO, Rest/MAINT, Key Remove Maint,5A,250VAC, Solder | EAO 51-395.022D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5900 / $58.5100 | RFQ |
DISTI #
51-395.022D
|
TME | Switch: rotary with key, 16mm, Stabl.pos: 2, NC + NO, Pos: 2, 51 Min Qty: 1 | 0 |
|
$48.9300 / $69.9100 | RFQ |
DISTI #
000000000000354041
|
Sager | Keylock Switches KEYLOCK RND MNT 2POS Min Qty: 1 | 0 |
|
$53.4100 / $65.7400 | Buy Now |