Part Details for 51-395.025D by EAO AG
Overview of 51-395.025D by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1025DJTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 |
Price & Stock for 51-395.025D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51-395.025D-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.0700 | Buy Now |
DISTI #
123-51-395.025D
|
Mouser Electronics | Keylock Switches KYLK SQ MNT 2POS RoHS: Compliant | 0 |
|
$63.0100 / $66.6500 | Order Now |
DISTI #
70291636
|
RS | Keylock Switch,2Pos, Rect,1NC+1NO, Rest/MAINT, Key Remove Maint, IP65,5A,250VAC, Sldr | EAO 51-395.025D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$59.9500 / $66.6100 | RFQ |
DISTI #
000000000000354043
|
Sager | Keylock Switches KYLK SQ MNT 2POS Min Qty: 1 | 0 |
|
$52.6200 / $64.7500 | Buy Now |