Part Details for 51-444-051 by Spectrum Control
Overview of 51-444-051 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-444-051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M15733/24-0007
|
TTI | EMI Feedthrough Filters N/A 28V 10A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 22 In Stock |
|
$90.0600 / $99.5700 | Buy Now |