Part Details for 51-709-004 by API Technologies Corp
Overview of 51-709-004 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 51-709-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-709-004
|
Mouser Electronics | EMI Feedthrough Filters 5500PF 300V 10A RoHS: Compliant | 0 |
|
$16.7000 | Order Now |
DISTI #
M15733/46-0001
|
TTI | EMI Feedthrough Filters 5500PF 300V 10A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 9 In Stock |
|
$16.7000 | Buy Now |
Part Details for 51-709-004
51-709-004 CAD Models
51-709-004 Part Data Attributes
|
51-709-004
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
51-709-004
API Technologies Corp
Data Line Filter, 1 Function(s), 300V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 5500 µF | |
Diameter | 6.35 mm | |
Filter Type | DATA LINE FILTER | |
Height | 17.45 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 300 V |
Alternate Parts for 51-709-004
This table gives cross-reference parts and alternative options found for 51-709-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51-709-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M15733/46-0001 | Data Line Filter, 1 Function(s), 300V, 10A | API Technologies Corp EIS (RETIRED) | 51-709-004 vs M15733/46-0001 |
M15733/46-0001 | Data Line Filter, 1 Function(s), 300V, 10A, | API Technologies Corp | 51-709-004 vs M15733/46-0001 |