Part Details for 51-712-001 by Spectrum Control
Overview of 51-712-001 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 51-712-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-712-001
|
Mouser Electronics | EMI Feedthrough Filters 3000pF PI 8-32 TUR. RoHS: Not Compliant | 792 |
|
$6.0100 | Buy Now |
DISTI #
51-712-001
|
TTI | EMI Feedthrough Filters 3000pF PI 8-32 TUR. Min Qty: 2 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$4.7700 | Buy Now |
DISTI #
51-712-001
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Not Compliant Min Qty: 250 | 0 |
|
$3.9000 | Buy Now |
Part Details for 51-712-001
51-712-001 CAD Models
51-712-001 Part Data Attributes:
|
51-712-001
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-712-001
Spectrum Control
Data Line Filter, 1 Function(s), 200V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 3000 µF | |
Diameter | 4.75 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 9.13 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V |