Part Details for 51-712-065 by Spectrum Control
Overview of 51-712-065 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-712-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-712-065
|
Mouser Electronics | EMI Feedthrough Filters .01UF 50V 20A RoHS: Compliant | 194 |
|
$15.3300 | Buy Now |
DISTI #
M15733/61-0014
|
TTI | EMI Feedthrough Filters 10NF 50V 20A Min Qty: 250 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$14.5600 | Buy Now |
DISTI #
51-712-065
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 250 | 0 |
|
$11.7300 | Buy Now |
Part Details for 51-712-065
51-712-065 CAD Models
51-712-065 Part Data Attributes
|
51-712-065
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-712-065
Spectrum Control
Data Line Filter, 1 Function(s), 50V, 20A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 12000 µF | |
Diameter | 4.75 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 11.81 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 20 A | |
Rated Voltage | 50 V |
Alternate Parts for 51-712-065
This table gives cross-reference parts and alternative options found for 51-712-065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51-712-065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M15733/61-0014 | Data Line Filter, 1 Function(s), 50V, 20A | API Technologies Corp EIS (RETIRED) | 51-712-065 vs M15733/61-0014 |
M15733/61-0014 | Data Line Filter, 1 Function(s), 50V, 20A, | Spectrum Control | 51-712-065 vs M15733/61-0014 |