Part Details for 51-712.0292 by EAO AG
Overview of 51-712.0292 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60292U | Renesas Electronics Corporation | 24-BIT BUS EXCH. SWITCH | |
RJE3A1880292 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, No Shield, With Housing Pegs, With LEDs , 0.38um (15u\\) Gold | |
84500-292LF | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 51-712.0292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-51-712.0292-ND
|
DigiKey | ACTUATOR, 18 MM X 18 MM, ILLUMIN Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$56.3360 / $93.5400 | Buy Now |
DISTI #
51-712.0292
|
TME | Switch: body, 16mm, Stabl.pos: 1, NC x2 + NO x2, Pos: 2, 51 Min Qty: 1 | 0 |
|
$46.1800 / $65.9600 | RFQ |