Part Details for 51-717-007 by Spectrum Control
Overview of 51-717-007 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 51-717-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-717-007
|
Mouser Electronics | EMI Feedthrough Filters .015UF 125V 15A RoHS: Not Compliant | 126 |
|
$14.5000 | Buy Now |
DISTI #
51-717-007
|
TTI | EMI Feedthrough Filters .015UF 125V 15A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 7 In Stock |
|
$14.3500 | Buy Now |
Part Details for 51-717-007
51-717-007 CAD Models
51-717-007 Part Data Attributes
|
51-717-007
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-717-007
Spectrum Control
Data Line Filter, 1 Function(s), 200V, 15A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 15000 µF | |
DC Resistance-Max | 0.005 Ω | |
Diameter | 10.41 mm | |
Filter Type | DATA LINE FILTER | |
Height | 8.255 mm | |
Insertion Loss-Max | 45 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 200 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |