Part Details for 51-726-008 by Spectrum Control
Overview of 51-726-008 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 51-726-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-726-008
|
Mouser Electronics | EMI Feedthrough Filters 3A 5500pF 6-32 RoHS: Not Compliant | 123 |
|
$8.8000 / $9.8100 | Buy Now |
DISTI #
51-726-008
|
TTI | EMI Feedthrough Filters 3A 5500pF 6-32 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 85 In Stock |
|
$8.0000 / $9.5000 | Buy Now |
DISTI #
51-726-008
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 250 | 0 |
|
$6.7300 | Buy Now |
Part Details for 51-726-008
51-726-008 CAD Models
51-726-008 Part Data Attributes
|
51-726-008
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-726-008
Spectrum Control
Data Line Filter, 1 Function(s), 50V, 3A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 5500 µF | |
Diameter | 3.96 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 8.9 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 3 A | |
Rated Voltage | 50 V |