Part Details for 51-729-304 by Spectrum Control
Overview of 51-729-304 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for 51-729-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-729-304
|
Mouser Electronics | EMI Feedthrough Filters .022UF 100V RoHS: Not Compliant | 7 |
|
$7.3300 / $9.3800 | Buy Now |
DISTI #
51-729-304
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Not Compliant Min Qty: 250 | 0 |
|
$7.4100 | Buy Now |
Part Details for 51-729-304
51-729-304 CAD Models
51-729-304 Part Data Attributes
|
51-729-304
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-729-304
Spectrum Control
Data Line Filter, 1 Function(s), 100V, 3A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L-TYPE CIRCUIT | |
Capacitance | 22000 µF | |
Diameter | 3.96 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 8.64 mm | |
Insertion Loss-Max | 55 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 3 A | |
Rated Voltage | 100 V |