Part Details for 51-762-005 by Spectrum Control
Overview of 51-762-005 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-762-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-762-005
|
Mouser Electronics | EMI Feedthrough Filters 1500PF 125V 15A RoHS: Compliant | 25 |
|
$12.9900 / $16.4200 | Buy Now |
DISTI #
M15733/44-0002
|
TTI | EMI Feedthrough Filters EMI FILTER Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$12.9800 / $15.4200 | Buy Now |
Part Details for 51-762-005
51-762-005 CAD Models
51-762-005 Part Data Attributes:
|
51-762-005
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-762-005
Spectrum Control
Data Line Filter, 1 Function(s), 125V, 15A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Diameter | 4.75 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 5.72 mm | |
Insertion Loss-Max | 50 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 125 V |
Alternate Parts for 51-762-005
This table gives cross-reference parts and alternative options found for 51-762-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51-762-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4205-500 | Data Line Filter, 1 Function(s), 125V, 15A, | CTS Corporation | 51-762-005 vs 4205-500 |
51-762-005 | Data Line Filter, 1 Function(s), 125V, 15A | API Technologies Corp EIS (RETIRED) | 51-762-005 vs 51-762-005 |
M15733/44-0002 | Data Line Filter, 1 Function(s), 125V, 15A, | Spectrum Control | 51-762-005 vs M15733/44-0002 |