Part Details for 51-875-002 by Spectrum Control
Overview of 51-875-002 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-875-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-875-002
|
Mouser Electronics | Common Mode Chokes / Filters 1UF 100V 10A | 20 |
|
$377.7300 / $429.2400 | Buy Now |
DISTI #
51-875-002
|
TTI | Common Mode Chokes / Filters 1UF 100V 10A Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 20 In Stock |
|
$274.2900 / $288.1200 | Buy Now |