There are no models available for this part yet.
Overview of 51-931.6 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 51-931.6 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24C8669
|
Newark | Lens Blue Flat D15.8 Plastic Translucent Rohs Compliant: Yes |Eao 51-931.6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.3800 | Buy Now | |
DISTI #
51-931.6-ND
|
DigiKey | CAP PUSHBUTTON ROUND BLUE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$3.5146 / $5.4800 | Buy Now | |
DISTI #
123-51-931.6
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators ELMT 1N.C-1N.O SOLDER-PLUG IN RoHS: Compliant | 11 |
|
$3.5100 / $5.4800 | Buy Now | |
DISTI #
70291717
|
RS | Lens, Plastic, Flat, Round, 15.8mm, Raised, Illuminative, Translucesnt, Blue | EAO 51-931.6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $6.6300 | RFQ | |
DISTI #
51-931.6
|
TME | Actuator lens, 16mm, 51, blue, plastic, Ø15.8mm Min Qty: 1 | 0 |
|
$2.9300 / $4.1800 | RFQ | |
DISTI #
000000000000026432
|
Sager | Industrial Panel Mount Indicators / Switch Indicators ELMT 1N.C-1N.O SOLDER-PLUG IN Min Qty: 1 | 0 |
|
$3.2000 / $3.9400 | Buy Now |
CAD Models for 51-931.6 by EAO AG
Part Data Attributes for 51-931.6 by EAO AG
51-931.6
EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|
Want to compare parts?
-
51-931.6EAO AGVS
-