There are no models available for this part yet.
Overview of 51-972.F22 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 51-972.F22 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92Y1826
|
Newark | Switch Terminals:Quick Connect, No. Of Poles:2 Pole, Contact Current Max:5A, Contact Voltage Ac Max:250V, For Use With:-, Contact Voltage Dc Max:-, Product Range:51 Series Rohs Compliant: Yes |Eao 51-972.F22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5900 / $34.5400 | Buy Now | |
DISTI #
1948-2431-ND
|
DigiKey | CONTACT BLOCK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$19.5442 / $29.1700 | Buy Now | |
DISTI #
123-51-972.F22
|
Mouser Electronics | Switch Contact Blocks / Switch Kits SWITCH BLOCK 2 ELEMENTS RoHS: Compliant | 2 |
|
$20.4400 / $28.4200 | Buy Now | |
DISTI #
71448387
|
RS | Accessory, Switching Element Contact Block,2NC+2 | EAO 51-972.F22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$20.2100 / $28.4700 | Buy Now |