Part Details for 51-SA by Excelta Corporation
Overview of 51-SA by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9104
|
Newark | Tweezer, Bent/Pointed, Ss, 112.5Mm, Tweezer Type:Anti-Magnetic, Tweezer Tip Type:Bent, Pointed, Overall Length:112.5Mm, Tip Style:Style 51, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta 51-SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7400 | Buy Now |
DISTI #
2827-51-SA-ND
|
DigiKey | TWEEZERS - ANGULATED VERY FINE P Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$68.6600 / $77.8100 | Buy Now |
|
Onlinecomponents.com | The 51-SA 45° offset oblique angle micro-fine tipped tweezer is ideal for working under a scope. The offset oblique tips offer very good visibility. The tool is 4.5" long and made of anti-magnetic Neverust®stainless steel. RoHS: Compliant | 0 |
|
$58.7400 / $79.7800 | Buy Now |
DISTI #
352TW051
|
Techni-Tool, Inc. | Excelta 51-SA Tweezers, 45 degree Angulated Very Fine Point Anti-Mag. SS, 4.5" OAL | 142 |
|
$64.7400 | Buy Now |
DISTI #
352TW051
|
TestEquity LLC | Excelta 51-SA Tweezers, 45 degree Angulated Very Fine Point Anti-Mag. SS, 4.5" OAL | 142 |
|
$64.7400 | Buy Now |