There are no models available for this part yet.
Overview of 510-41-101-13-061001 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-1001013LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10129206-1001113LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10142708-061001LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 6 Positions, 15u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, Without Pegs, Tray. |
Price & Stock for 510-41-101-13-061001 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T4293
|
Newark | Standrd Solder Tail Pga Socket/Tube |Mill-Max 510-41-101-13-061001 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1700 / $30.8600 | Buy Now | |
DISTI #
510-41-101-13-061001-ND
|
DigiKey | SKT PGA SOLDRTL Min Qty: 60 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7753 | Buy Now | |
DISTI #
575-5104110113061001
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$9.8200 / $10.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 15 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.9400 | Buy Now | ||
DISTI #
000000000002122873
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET Min Qty: 50 | 0 |
|
$6.5500 / $22.3600 | Buy Now |