There are no models available for this part yet.
Overview of 510-41-121-11-000001 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for 510-41-121-11-000001 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T4298
|
Newark | Standrd Solder Tail Pga Socket/Bulk |Mill-Max 510-41-121-11-000001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $45.2200 | Buy Now | |
DISTI #
575-5104112111000001
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET RoHS: Compliant | 0 |
|
$10.5600 / $10.7900 | Order Now | |
DISTI #
000000000002122887
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
Buy Now |
CAD Models for 510-41-121-11-000001 by Mill-Max Mfg Corp
Part Data Attributes for 510-41-121-11-000001 by Mill-Max Mfg Corp
510-41-121-11-000001
Mill-Max Mfg Corp
|
|
---|---|
Samacsys Manufacturer
|
Mill-Max
|
Want to compare parts?
-
510-41-121-11-000001Mill-Max Mfg CorpVS
-