Part Details for 510-43-088-13-062001 by Mill-Max Mfg Corp
Overview of 510-43-088-13-062001 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510-43-088-13-062001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M3057
|
Newark | Standrd Solder Tail Pga Socket/Tube |Mill-Max 510-43-088-13-062001 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 / $44.5200 | Buy Now |
DISTI #
510-43-088-13-062001-ND
|
DigiKey | SKT PGA SOLDRTL Min Qty: 60 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0867 | Buy Now |
DISTI #
575-51043088130620
|
Mouser Electronics | IC & Component Sockets 88 PIN PGA SKT STD SOLDER TAIL RoHS: Compliant | 0 |
|
$15.2500 / $16.6300 | Order Now |
DISTI #
000000000001645470
|
Sager | IC & Component Sockets 88 PIN PGA SKT STD SOLDER TAIL | 0 |
|
Buy Now |
Part Details for 510-43-088-13-062001
510-43-088-13-062001 CAD Models
510-43-088-13-062001 Part Data Attributes
|
510-43-088-13-062001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
510-43-088-13-062001
Mill-Max Mfg Corp
IC Socket, PGA88, 88 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA88 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 88 |