Part Details for 510-43-168-17-101002 by Mill-Max Mfg Corp
Overview of 510-43-168-17-101002 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510-43-168-17-101002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-43-168-17-101002-ND
|
DigiKey | CONN SOCKET PGA 168POS GOLD Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
575-51043168171010
|
Mouser Electronics | IC & Component Sockets 168P PGA SKT STD SOLDER TAIL RoHS: Compliant | 0 |
|
$22.3000 / $23.6000 | Order Now |
DISTI #
000000000001645543
|
Sager | IC & Component Sockets 168P PGA SKT STD SOLDER TAIL | 0 |
|
Buy Now |
Part Details for 510-43-168-17-101002
510-43-168-17-101002 CAD Models
510-43-168-17-101002 Part Data Attributes
|
510-43-168-17-101002
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
510-43-168-17-101002
Mill-Max Mfg Corp
IC Socket, PGA168, 168 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA168 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 168 |