Part Details for 510-83-168-17-101101 by PRECI-DIP SSA
Overview of 510-83-168-17-101101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510-83-168-17-101101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-83-168-17-101101-ND
|
DigiKey | CONN SOCKET PGA 168POS GOLD Min Qty: 288 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3676 | Buy Now |
DISTI #
437-5108316817101101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$12.3500 / $18.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9900 / $15.7200 | Buy Now |
DISTI #
510-83-168-17-101101
|
Avnet Abacus | Conn PGA Socket SKT 168 POS 2.54mm Solder ST Thru-Hole Box (Alt: 510-83-168-17-101101) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 510-83-168-17-101101
510-83-168-17-101101 CAD Models
510-83-168-17-101101 Part Data Attributes
|
510-83-168-17-101101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
510-83-168-17-101101
PRECI-DIP SSA
IC Socket, PGA168, 168 Contact(s), 2.54mm Term Pitch, Solder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 0.165 inch | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA168 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 168 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |