Part Details for 510-83-176-15-061101 by PRECI-DIP SSA
Overview of 510-83-176-15-061101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510-83-176-15-061101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-83-176-15-061101-ND
|
DigiKey | CONN SOCKET PGA 176POS GOLD Min Qty: 378 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8143 | Buy Now |
DISTI #
437-5108317615061101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$12.9400 / $16.0600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.8400 / $18.7100 | Buy Now | |
DISTI #
510-83-176-15-061101
|
Avnet Abacus | Conn PGA Socket SKT 176 POS 2.54mm Solder ST Thru-Hole Card Box (Alt: 510-83-176-15-061101) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 510-83-176-15-061101
510-83-176-15-061101 CAD Models
510-83-176-15-061101 Part Data Attributes:
|
510-83-176-15-061101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
510-83-176-15-061101
PRECI-DIP SSA
IC Socket, PGA176, 176 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA176 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Number of Contacts | 176 |