Part Details for 510-87-025-05-000101 by PRECI-DIP SSA
Overview of 510-87-025-05-000101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS3000-1015 | Renesas Electronics Corporation | Air Velocity Sensor Module | |
68000-101H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 1 Positions, 2.54 mm (0.100in) Pitch | |
68000-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 510-87-025-05-000101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-87-025-05-000101-ND
|
DigiKey | CONN SOCKET PGA 25POS GOLD Min Qty: 2772 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7388 | Buy Now |
DISTI #
437-5108702505000101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$1.0400 / $2.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6190 / $1.5350 | Buy Now |
Part Details for 510-87-025-05-000101
510-87-025-05-000101 CAD Models
510-87-025-05-000101 Part Data Attributes
|
510-87-025-05-000101
PRECI-DIP SSA
Buy Now
|
Compare Parts:
510-87-025-05-000101
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |